Manufacturer Part #
BCW66GLT1G
BCW66 Series 45 V 800 mA SMT NPN General Purpose Transistor - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BCW66GLT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 800mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.0213
60,000+
$0.0208
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0213 / Stock: 0 Qty: 30,000+$0.0213 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0213 / Stock: 0 Qty: 30,000+$0.0213 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0226 / Stock: 0 Qty: 3,000+$0.0226 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0226 / Stock: 0 Qty: 3,000+$0.0226 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount