text.skipToContent text.skipToNavigation

Manufacturer Part #

BD437G

BD Series 45 V 4 A Plastic Medium Power Silicon NPN Transistor - TO-225

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BD437G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 45V
Collector Current Max: 4A
Power Dissipation-Tot: 36W
DC Current Gain-Min: 30
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The BD437G is a plastic medium−power silicon NPN transistor, available in a TO-225AA package.

Features:

  • Collector − Emitter Voltage: 45 V
  • Collector - Base Voltage: 45 V
  • Emitter-Base current: 5.0 V
  • Collector Current: 4.0 A
  • Pb−Free Packages are Available

Applications:

  • General purpose amplifier
  • Switching applications

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$862.50
USD
Quantity
Unit Price
1
$0.39
75
$0.38
250
$0.37
750
$0.365
2,500+
$0.345
Product Variant Information section