text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP520H6327XTSA1

BFP520 Series 3.5 V 50 mA Low Noise Silicon RF Bipolar Transistor - SOT343-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BFP520H6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: RF
CE Voltage-Max: 3.5V
Collector Current Max: 50mA
Power Dissipation-Tot: 125mW
Collector - Base Voltage: 10V
Emitter - Base Voltage: 1V
DC Current Gain-Min: 70
Collector - Current Cutoff: 30nA
Configuration: Single
Frequency - Transition: 45GHz
Noise Figure: 0.95dB
Input Capacitance: 0.33pF
Moisture Sensitivity Level: 1
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$519.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.17
9,000
$0.169
12,000
$0.168
15,000+
$0.166
Product Variant Information section