text.skipToContent text.skipToNavigation

Manufacturer Part #

CXT5551-TP

CXT5551 Series 160 V 600 mA 100MHz 500 mW Bipolar Transistor SOT-89

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Micro Commercial Components CXT5551-TP - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 160V
Collector Current Max: 0.6A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 180V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 8dB
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$69.80
USD
Quantity
Unit Price
1,000
$0.0698
3,000
$0.0679
5,000
$0.067
10,000
$0.0658
20,000+
$0.064
Product Variant Information section