Manufacturer Part #
FMB2227A
FMB2227 Series NPN/PNP 500 mW 30 V 500 mA General Purpose Transistor - SSOT-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FMB2227A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FMB2227A - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 700mW |
| Package Style: | SSOT-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The FMB2227A is a part of FMB2227 series general purpose transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SSOT-6 package.
Specifications:
- Absolute Maximum Ratings:
- Collector-Emitter Voltage: 30 V
- Collector-Base Voltage: 60 V
- Emitter-Base Voltage: 5 V
- Collector Current-Continuous: 500 mA
- Thermal Characteristics:
- Total Device Dissipation: 700 mW
- Thermal Resistance, Junction to Ambient: 180°C/W
Applications:
- Military & Civil Aerospace
- Home Audio System Components
- Mobile Comm Infrastructure
View the complete family of general purpose transistor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
3,000
$0.115
6,000
$0.114
9,000
$0.113
12,000
$0.112
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-6
Mounting Method:
Surface Mount