text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT549

FMMT549 Series 30 V CE Breakdown 2 A PNP Low Saturation Transistor - SSOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FMMT549 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 30V
Collector Current Max: 2A
Power Dissipation-Tot: 500mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT549 is a part of FMMT549 series PNP general purpose transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SSOT-23 package.

Specifications:

  • ThIs device is designed with high current gain and low saturation voltage with collector currents up to 2A continuous
  • Sourced from process PB
  • Absolute Maximum Ratings:
    • Collector-Emitter Voltage: -30 V
    • Collector-Base Voltage: -35 V
    • Emitter-Base Voltage: -5 V
    • Collector Current-Continuous: -1 A
  • Thermal Characteristics:
    • Total Device Dissipation: 500 mW
    • Thermal Resistance, Junction to Ambient: 250°C/W

Applications:

  • Military & Civil Aerospace
  • Home Audio System Components
  • Mobile Comm Infrastructure

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$769.50
USD
Quantity
Unit Price
3,000
$0.088
6,000
$0.0864
9,000
$0.0855
12,000
$0.0849
15,000+
$0.083
Product Variant Information section