text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT600TA

FZT600 Series 140 V 2 A NPN SMT Darlington Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Diodes Incorporated FZT600TA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 140V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT600TA is a NPN Silicon planar medium power Darlington Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • 2 A continuous current
  • 140 VOLT VCEO
  • Guaranteed hFE Specified up to 1 A

View the list of available FZT6 Series of Darlington Transistors

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
1,000
$0.225
3,000
$0.22
5,000+
$0.215
Product Variant Information section