text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD122-TP

MJD122 Series 100 V 8 A 1.5 W NPN Epitaxial Planer Transistor - TO-252-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Micro Commercial Components MJD122-TP - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 100
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
187,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$382.50
USD
Quantity
Unit Price
2,500
$0.153
5,000
$0.151
7,500
$0.15
10,000
$0.149
12,500+
$0.147
Product Variant Information section