Manufacturer Part #
MJD44H11G
MJD Series 80 V 8 A NPN Complementary Power Transistor - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:75 per Tube Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJD44H11G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJD44H11G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 1.75W |
| DC Current Gain-Min: | 60 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
75
$0.335
300
$0.325
1,125
$0.32
1,875
$0.315
3,750+
$0.305
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 2,475+ / Unit Price: $0.335 / Stock: 0 Qty: 75+$0.335 Stock: 0
- Tube Qty: 2,475+ / Unit Price: $0.335 / Stock: 0 Qty: 75+$0.335 Stock: 0
- Tube Qty: 75+ / Unit Price: $0.335 / Stock: 17,175 Qty: 75+$0.335 Stock: 17,175
- Tube Qty: 1+ / Unit Price: $0.345 / Stock: 942 Qty: 1+$0.345 Stock: 942
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount