text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD44H11G

MJD Series 80 V 8 A NPN Complementary Power Transistor - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MJD44H11G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 8A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 60
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
4,950
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2475
Multiple Of:
75
Total
$779.63
USD
Quantity
Unit Price
75
$0.335
300
$0.325
1,125
$0.32
1,875
$0.315
3,750+
$0.305