text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3906LT1HTSA1

MMBT3906 Series PNP 40 V 200 mA SMT Silicon Switching Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon MMBT3906LT1HTSA1 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
54000
Multiple Of:
3000
Total
$1,836.00
USD
Quantity
Unit Price
3,000
$0.0366
9,000
$0.0357
12,000
$0.0354
30,000
$0.0347
45,000+
$0.034
Product Variant Information section