text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA13-7-F

MMBTA13 Series 30 V 300 mA NPN Surface Mount Darlington Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBTA13-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 30V
Collector Current Max: 300mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 5000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.30
USD
Quantity
Unit Price
3,000
$0.0221
9,000
$0.0215
15,000
$0.0213
45,000
$0.0208
75,000+
$0.0203
Product Variant Information section