Manufacturer Part #
MMBTA42LT1G
MMBTA42L Series 300 V 500 mA 225 mW NPN High Voltage Transistor - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBTA42LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 50mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 25 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
This High Voltage NPN Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.
Features:
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.021
60,000+
$0.0205
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.021 / Stock: 0 Qty: 30,000+$0.021 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0223 / Stock: 648,000 Qty: 3,000+$0.0223 Stock: 648,000
- Reel Qty: 3,000+ / Unit Price: $0.0223 / Stock: 1,125,000 Qty: 3,000+$0.0223 Stock: 1,125,000
- Reel Qty: 30,000+ / Unit Price: $0.021 / Stock: 0 Qty: 30,000+$0.021 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0223 / Stock: 0 Qty: 3,000+$0.0223 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount