text.skipToContent text.skipToNavigation

Manufacturer Part #

NJD2873T4G

NJD Series 50 V 2 A Tab Mount NPN Silicon Plastic Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2502
Product Specification Section
onsemi NJD2873T4G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 50V
Collector Current Max: 2A
Power Dissipation-Tot: 1.68W
DC Current Gain-Min: 120
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Features & Applications

The NJD2873T4G is a NPN Silicon Power Transistor with Voltage of 50 V, available in a DPAK package.

Features:

  • High DC Current Gain −
    • hFE = 120 (Min) @ IC = 500 mA
    • hFE = 40 (Min) @ IC = 2 A
  • Low Collector−Emitter Saturation Voltage − VCE(sat) = 0.3 Vdc (Max) @ IC = 1 A
  • High Current−Gain − Bandwidth Product − fT = 65 MHz (Min) @ IC = 100 mA
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • ESD Ratings:
    • Human Body Model, 3B > 8000 V
    • Machine Model, C > 400 V
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Packages

Applications:

  • High−gain audio amplifier applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
2,500
$0.156
5,000
$0.154
7,500
$0.153
12,500+
$0.15