text.skipToContent text.skipToNavigation

Référence fabricant

NJD2873T4G

NJD Series 50 V 2 A Tab Mount NPN Silicon Plastic Power Transistor - TO-252-3

Product Specification Section
onsemi NJD2873T4G - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 50V
Collector Current Max: 2A
Power Dissipation-Tot: 1.68W
DC Current Gain-Min: 120
Style d'emballage :  TO-252-3 (DPAK)
Méthode de montage : Tab Mount
Fonctionnalités et applications

The NJD2873T4G is a NPN Silicon Power Transistor with Voltage of 50 V, available in a DPAK package.

Features:

  • High DC Current Gain −
    • hFE = 120 (Min) @ IC = 500 mA
    • hFE = 40 (Min) @ IC = 2 A
  • Low Collector−Emitter Saturation Voltage − VCE(sat) = 0.3 Vdc (Max) @ IC = 1 A
  • High Current−Gain − Bandwidth Product − fT = 65 MHz (Min) @ IC = 100 mA
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • ESD Ratings:
    • Human Body Model, 3B > 8000 V
    • Machine Model, C > 400 V
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Packages

Applications:

  • High−gain audio amplifier applications
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
42 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
550,00 $
USD
Quantité
Prix unitaire
2 500
$0.22
5 000+
$0.215