Manufacturer Part #
NJD2873T4G
NJD Series 50 V 2 A Tab Mount NPN Silicon Plastic Power Transistor - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NJD2873T4G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 1.68W |
| DC Current Gain-Min: | 120 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Features & Applications
The NJD2873T4G is a NPN Silicon Power Transistor with Voltage of 50 V, available in a DPAK package.
Features:
- High DC Current Gain −
- hFE = 120 (Min) @ IC = 500 mA
- hFE = 40 (Min) @ IC = 2 A
- Low Collector−Emitter Saturation Voltage − VCE(sat) = 0.3 Vdc (Max) @ IC = 1 A
- High Current−Gain − Bandwidth Product − fT = 65 MHz (Min) @ IC = 100 mA
- Epoxy Meets UL 94 V−0 @ 0.125 in
- ESD Ratings:
- Human Body Model, 3B > 8000 V
- Machine Model, C > 400 V
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These are Pb−Free Packages
Applications:
- High−gain audio amplifier applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500
$0.22
5,000+
$0.215
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.22 / Stock: 0 Qty: 2,500+$0.22 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.22 / Stock: 12,500 Qty: 2,500+$0.22 Stock: 12,500
- Reel Qty: 2,500+ / Unit Price: $0.22 / Stock: 0 Qty: 2,500+$0.22 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.22 / Stock: 0 Qty: 2,500+$0.22 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount