Manufacturer Part #
NSS40200LT1G
NSS40200LT1G - 40 V 2 A Surface Mount PNP Transistor - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSS40200LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSS40200LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 460mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.0816
6,000
$0.0802
9,000
$0.0794
12,000
$0.0788
15,000+
$0.077
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0816 / Stock: 0 Qty: 3,000+$0.0816 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0816 / Stock: 0 Qty: 3,000+$0.0816 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0816 / Stock: 0 Qty: 3,000+$0.0816 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0816 / Stock: 0 Qty: 3,000+$0.0816 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount