text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV40301MZ4T1G

NSV40301 Series NPN 40 V 3 A SMT Bipolar Power Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NSV40301MZ4T1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 215MHz
Operating Temp Range: -55°C to +150°C
Input Capacitance: 170pF
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.215
2,000
$0.21
5,000+
$0.205