text.skipToContent text.skipToNavigation

Manufacturer Part #

PZT2907AT3G

PZT Series 60 V 600 mA Surface Mount PNP Silicon Epitaxial Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
onsemi PZT2907AT3G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 75
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The PZT2907AT3G is a part of PZT2907AT3 series PNP silicon epitaxial transistor. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-223 package.

The PNP Bipolar Transistor is designed for use as a general purpose amplifier and in switching applications. The device is housed in the SOT-223 package which is designed for medium power surface mount applications.

Features:

  • NPN Complement is PZT2222AT1
  • The SOT-223 package can be soldered using wave or reflow
  • SOT-223 package ensures level mounting, resulting in improved thermal conduction, and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering eliminating the possibility of damage to the die
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
31 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$456.00
USD
Quantity
Unit Price
4,000
$0.114
8,000
$0.112
12,000
$0.111
16,000+
$0.11
Product Variant Information section