Manufacturer Part #
STB13007DT4
STB1300 Series NPN 400 V 8 A 80 W Fast-Switching Power Transistor - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STB13007DT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STB13007DT4 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 80W |
| Package Style: | TO-263-3 (D2PAK) |
Features & Applications
The STB13007DT4 is a High voltage fast-switching NPN power transistor.
The device is manufactured using high voltage Multi-Epitaxial Planar technology for high switching speeds and medium voltage capability. It uses a Cellular Emitter structure to enhance switching speeds.
Features:
- Improved specification: Lower leakage current, Tighter gain range, DC current gain preselection, Tighter storage time range
- High voltage capability
- Integrated free-wheeling diode
- Low spread of dynamic parameters
- Minimum lot-to-lot spread for reliable operation
- Very high switching speed
- Fully characterized at 125 °C
- Large RBSOA
- In compliance with the 2002/93/EC European Directive
Applications:
- Electronic transformers for halogen lamps
- Switch mode power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.455
2,000
$0.45
3,000
$0.445
4,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)