text.skipToContent text.skipToNavigation

Manufacturer Part #

ZDT6753TA

ZDT6753 Series NPN/PNP 2 A 100 V Complementary Medium Power Transistor SOT-223-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZDT6753TA - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 2.75W
Package Style:  SOT-223-8
Mounting Method: Surface Mount
Features & Applications

The ZDT6753TA is a complementary medium power transistors.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SM-8 package.

Features:

  • Collector-Emitter Voltage VCEO: -100 V
  • Emitter-Base Voltage VEBO: -5 V
  • Peak Pulse Current ICM: -6 A
  • Continuous Collector Current IC: -2 A

View the list of available ZDT67 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.415
4,000
$0.41
5,000+
$0.405
Product Variant Information section