text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT11N20DFTA

ZXT11N20DF Series NPN 2.5 A 20 V SMT Silicon Low Saturation Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXT11N20DFTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 2.5A
Power Dissipation-Tot: 625mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ZXT11N20DFTA is a NPN Silicon low saturation transistor with 20 V Collector to Emitter voltage.

Features:

  • Extremely Low Equivalent On Resistance
  • Extremely Low Saturation Voltage
  • hFE characterised up to 5 A
  • IC=2.5 A Continuous Collector Current
  • SOT23 package

Applications:

  • DC - DC Converters
  • Power Management Functions
  • Power switches
  • Motor control

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.135
9,000
$0.134
12,000
$0.133
15,000+
$0.131
Product Variant Information section