Manufacturer Part #
DDTC143XE-7-F
DDTC143XE Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DDTC143XE-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DDTC143XE-7-F - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 4.7kΩ/10kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0216
9,000
$0.0211
15,000
$0.0209
45,000
$0.0204
75,000+
$0.0199
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount