text.skipToContent text.skipToNavigation

Manufacturer Part #

DTA123EKAT146

DTA123EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTA123EKAT146 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 2.2kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$188.40
USD
Quantity
Unit Price
3,000
$0.0314
9,000
$0.0306
12,000
$0.0304
30,000
$0.0298
45,000+
$0.0292
Product Variant Information section