text.skipToContent text.skipToNavigation

Manufacturer Part #

DTA143TET1G

DTA Series 50 V 100 mA 4.7 kOhm PNP Surface Mount Digital Transistor - SC-75

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi DTA143TET1G - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 4.7kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
DC Current Gain-Min: 160
Configuration: Single
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +150°C
Package Style:  SC-75
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$669.60
USD
Quantity
Unit Price
3,000
$0.0193
9,000
$0.0188
15,000
$0.0186
45,000
$0.0182
75,000+
$0.0178
Product Variant Information section