text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC143EETL

DTC143E Series 50 V 100 mA Surface Mount NPN Digital Transistor EMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC143EETL - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  EMT-3
Mounting Method: Surface Mount
Features & Applications

The DTC143EETL is a NPN digital transistor with built-in resistors of 4.7 kΩ, available in surface mount EMT-3 package.

Features:

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$69.90
USD
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0227
15,000
$0.0225
30,000
$0.0221
60,000+
$0.0216
Product Variant Information section