text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZ1T2R

EMZ1 Series 50 V 150 mA Surface Mount Dual NPN/PNP Digital Transistor - EMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EMZ1T2R - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Output Current-Max: 150mA
Supply Voltage: 50|V
Package Style:  EMT-6
Mounting Method: Surface Mount
Features & Applications

The EMZ1T2R is an epitaxial planar dual NPN / PNP digital transistor.

It has suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillattors and driver ICs.

Features:

  • Transistor elements are independent, eliminating interference
    Mounting cost and area can be cut in half
    Ultra-compact complex bipolar transistor for pre-amplifier

Applications:

  • Industrial

 

Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$514.40
USD
Quantity
Unit Price
8,000
$0.0643
16,000
$0.0632
24,000+
$0.0621
Product Variant Information section