Manufacturer Part #
MUN5233T1G
MUN5233 Series 50 V 100 mA NPN Silicon Bias Resistor Transistor - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MUN5233T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MUN5233T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Collector Current Max: | 100mA |
| CE Voltage-Max: | 50V |
| Power Dissipation-Tot: | 202mW |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The MUN5233T1G is a part of MUN series NPN silicon bias resistor transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-323 package.
The NPN Bipolar Digital Transistor is designed to replace a single device and its external resistor bias network. It contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. This eliminates these individual components by integrating them into a single device, which can reduce both system cost and board space.
Features:
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- The SC-70/SOT-323 package can be soldered using wave or reflow. The modified gull-winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
- Available in 8 mm embossed tape and reel, Use the Device Number to order the 7 inch/3000 unit reel. Replace "T1" with "T3" in the Device Number to order the 13 inch/10,000 unit reel
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
30,000
$0.0222
60,000+
$0.0217
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0222 / Stock: 0 Qty: 30,000+$0.0222 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0234 / Stock: 0 Qty: 3,000+$0.0234 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0222 / Stock: 0 Qty: 30,000+$0.0222 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0234 / Stock: 129,000 Qty: 3,000+$0.0234 Stock: 129,000
Package Qty:
30000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount