PUMD6,115 in Reel by Nexperia | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD6,115

PUMD6 Series 50 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Nexperia PUMD6,115 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PUMD6,115 is a part of PUMD6 series digital transistors. It has an operating temperature ranging from -65°C to 150 °C and is available in SOT-363

Features:

  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs

Applications:

  • Low current peripheral driver
  • Control of IC inputs
  • Replaces general-purpose transistors in digital applications

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$772.20
USD
Quantity
Unit Price
3,000
$0.0205
9,000
$0.02
15,000
$0.0198
45,000
$0.0193
75,000+
$0.0189
Product Variant Information section