Manufacturer Part #
GNP1150TCA-ZE2
650V 11A 150 mOhm N-ch DFN8080AK, E-mode Gallium-Nitride(GaN) FET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
ROHM GNP1150TCA-ZE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
ROHM GNP1150TCA-ZE2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Technology: | GaNFET (Gallium Nitride) |
| Fet Type: | N-Ch |
| Drain Current: | 11A |
| No of Channels: | 1 |
| Qg Gate Charge: | 2.7nC |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Gate-Source Voltage-Max [Vgss]: | 6V |
| Input Capacitance: | 112pF |
| Rated Power Dissipation: | 46.3W |
| Operating Temp Range: | 150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
393
USA:
393
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$7.46
15
$7.34
100
$7.26
400
$7.20
2,000+
$7.10
Product Variant Information section
Available Packaging
Package Qty:
3500 per
Mounting Method:
Surface Mount