PMST5089,115 in Reel by Nexperia | General Purpose (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMST5089,115

25V, 0.1A, 200mW Automotive 3-Pin SC-70 T/R.

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Nexperia PMST5089,115 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 25V
Collector Current Max: 100mA
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 30V
DC Current Gain-Min: 400A
Frequency - Transition: 100MHz
Power Dissipation-Tot: 200mW
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$62.40
USD
Quantity
Unit Price
3,000
$0.0208
9,000
$0.0203
15,000
$0.0201
45,000
$0.0196
75,000+
$0.0192
Product Variant Information section