text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC807-40LT1G

BC807 Series 45 V 500 mA PNP Surface Mount Silicon Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SBC807-40LT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 0.5A
Collector - Emitter Saturation Voltage: 0.7V
Collector - Base Voltage: 50V
Frequency - Transition: 100MHz
Power Dissipation-Tot: 225mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.00
USD
Quantity
Unit Price
3,000
$0.0272
9,000
$0.0265
15,000
$0.0262
30,000
$0.0258
60,000+
$0.0251
Product Variant Information section