text.skipToContent text.skipToNavigation

Manufacturer Part #

A2C50S65M2

A2C50S65M2 Series 650 V 50 A 208 W Trench Gate Field-Stop IGBT - ACEPACK2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics A2C50S65M2 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Power Dissipation-Tot: 208W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 100A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 147ns
Turn-off Delay Time: 105ns
Qg Gate Charge: 150nC
Reverse Recovery Time-Max: 155ns
Leakage Current: 500nA
Input Capacitance: 4150pF
Thermal Resistance: 0.65°C/W
Operating Temp Range: -40°C to +150°C
No of Terminals: 35
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
18
Multiple Of:
18
Total
$1,022.40
USD
Quantity
Unit Price
1
$58.24
4
$57.50
15
$56.80
40
$56.29
100+
$55.46
Product Variant Information section