text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGT50DH120TG

APTGT50x Series 1200 V 75 A Fast Trench + Field Stop IGBT Power Module - SP4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGT50DH120TG - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 75A
Power Dissipation-Tot: 277W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 100A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 90ns
Turn-off Delay Time: 420ns
Reverse Recovery Time-Max: 150ns
Leakage Current: 250µA
Input Capacitance: 3600pF
Thermal Resistance: 0.45°C/W
Operating Temp Range: -40°C to +150°C
Package Style:  SP-4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$101.15
USD
Quantity
Unit Price
1
$101.15
4
$99.74
15
$98.42
25
$97.91
50+
$96.33
Product Variant Information section