text.skipToContent text.skipToNavigation

Manufacturer Part #

F3L400R12PT4B26BOSA1

1200V 400A EconoPACK 4 IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon F3L400R12PT4B26BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 600A
Power Dissipation-Tot: 2150W
Gate - Emitter Voltage: ±20V
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.2µs
Turn-off Delay Time: 0.4µs
Qg Gate Charge: 3300nC
Input Capacitance: 25nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 20
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$959.34
USD
Quantity
Unit Price
6
$159.89
12
$158.57
18
$157.81
24
$157.27
30+
$155.56
Product Variant Information section