text.skipToContent text.skipToNavigation

Manufacturer Part #

FP35R12W2T7BPSA1

1200 V 35 A 20 mW Trench Field Stop Three Phase Inverter IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Infineon FP35R12W2T7BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 70A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 0.037µs
Turn-off Delay Time: 0.26µs
Qg Gate Charge: 548nC
Leakage Current: 100nA
Input Capacitance: 6.62nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 35
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$600.75
USD
Quantity
Unit Price
15
$40.05
30
$39.81
60
$39.57
75
$39.50
225+
$39.03
Product Variant Information section