text.skipToContent text.skipToNavigation

Manufacturer Part #

IGB10N60TATMA1

IGB10N60T Series 600 V 20 A 110 W Surface Mount Low Loss IGBT - TO-263-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 1546
Product Specification Section
Infineon IGB10N60TATMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 24A
Power Dissipation-Tot: 110W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 30A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 12ns
Turn-off Delay Time: 215ns
Qg Gate Charge: 62nC
Leakage Current: 100nA
Input Capacitance: 551pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.04
USD
Quantity
Unit Price
1
$1.04
10
$0.935
40
$0.87
150
$0.81
500+
$0.75