text.skipToContent text.skipToNavigation

Manufacturer Part #

IGC142T120T8RMX1SA2

1200V 150A IGBT4 die

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IGC142T120T8RMX1SA2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 450A
Collector - Emitter Saturation Voltage: 1.15V
Leakage Current: 120nA
Input Capacitance: 9300pF
Operating Temp Range: -40°C to +175°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.44
USD
Quantity
Unit Price
1
$20.44
5
$20.19
25
$19.93
75
$19.76
200+
$19.47
Product Variant Information section