text.skipToContent text.skipToNavigation

Référence fabricant

IKCM15H60GAXKMA1

IKCM15H60GA Series 600 V 15 A Through Hole Control Integrated POwer System

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 1732
Product Specification Section
Infineon IKCM15H60GAXKMA1 - Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications

Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.

APPLICATIONS
• Air-conditioning units
• Washing machines
• Refrigerators
• Vacuum cleaners
• Compressors
• Industrial drives

FEATURES
• Matched propagation delay for all channels
• Switching frequency up to 20kHz
• Compatible with 3.3V and 5V microcontrollers
• Optional temperature sensor
• Under-voltage lock-out on all channels
• Cross-conduction prevention
• Low-side Emitter pins accessible for phase current monitoring


Pricing Section
Stock global :
14
États-Unis:
14
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
14
Multiples de :
280
Total 
14,56 $
USD
Quantité
Prix unitaire
280
$1.04
840
$1.03
4 200
$1.02
7 000+
$1.00
Product Variant Information section