Manufacturer Part #
IKW75N65ET7XKSA1
650 V 80 A 435 nC Low Loss Duopack IGBT 7 with Trench and Fieldstop Technology
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:PG-TO-247 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IKW75N65ET7XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
08/10/2023 Details and Download
Part Status:
Active
Active
Infineon IKW75N65ET7XKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 80A |
| Power Dissipation-Tot: | 333W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 225A |
| Collector - Emitter Saturation Voltage: | 1.65V |
| Turn-on Delay Time: | 28ns |
| Turn-off Delay Time: | 310ns |
| Qg Gate Charge: | 435nC |
| Reverse Recovery Time-Max: | 100ns |
| Input Capacitance: | 4460pF |
| Operating Temp Range: | -40°C to +175°C |
| Package Style: | PG-TO-247 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
30
$3.18
120
$3.13
450
$3.08
750
$3.06
1,500+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
PG-TO-247
Mounting Method:
Surface Mount