text.skipToContent text.skipToNavigation

Manufacturer Part #

STGD7NC60HT4

N Channel 600 V 25 A Surface Mount Very Fast PowerMESH IGBT - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGD7NC60HT4 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 25A
Power Dissipation-Tot: 70W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 50A
Collector - Emitter Saturation Voltage: 1.85V
Turn-on Delay Time: 18.5ns
Turn-off Delay Time: 72ns
Qg Gate Charge: 35nC
Leakage Current: 100nA
Input Capacitance: 720pF
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,875.00
USD
Quantity
Unit Price
1
$1.26
15
$1.22
75
$1.20
250
$1.18
1,250+
$1.15
Product Variant Information section