text.skipToContent text.skipToNavigation

Manufacturer Part #

STGF6M65DF2

STGF6M65DF2 Series 650 V 6 A Trench Gate Field-Stop IGBT - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGF6M65DF2 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 12A
Power Dissipation-Tot: 24.2W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 24A
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 15ns
Turn-off Delay Time: 90ns
Qg Gate Charge: 21.2nC
Reverse Recovery Time-Max: 140ns
Leakage Current: 250µA
Input Capacitance: 530pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.485
4,000
$0.475
15,000+
$0.465
Product Variant Information section