text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002KV-TP

SOT-563 SMALL SIGNAL MOSFET

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Micro Commercial Components 2N7002KV-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 150mW
Qg Gate Charge: 1.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 340mA
Turn-on Delay Time: 3ns
Turn-off Delay Time: 11ns
Rise Time: 4s
Fall Time: 31s
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 15.6pF
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
669,000
USA:
669,000
1,563,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.40
USD
Quantity
Unit Price
3,000
$0.0698
6,000
$0.0686
9,000
$0.0679
12,000
$0.0674
15,000+
$0.0658
Product Variant Information section