text.skipToContent text.skipToNavigation

Manufacturer Part #

2V7002LT1G

N-Channel 60 V 7.5 Ohm 300 mW Surface Mount Small Signal Mosfet - SOT-23-3

Product Specification Section
onsemi 2V7002LT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 300|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
30000
Multiple Of:
30000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,161.00
USD
Quantity
Unit Price
30,000+
$0.0387