text.skipToContent text.skipToNavigation

Manufacturer Part #

APT2X101D120J

APT2X101 Series 1200 V 93 A Ultrafast Soft Recovery Rectifier Diode - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT2X101D120J - Technical Attributes
Attributes Table
Average Rectified Current-Max: 93A
Peak Current-Max: 1000A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 250µA
Forward Voltage: 2V
Configuration: Dual
Forward RMS Current [If rms]: 115A
Diode Capacitance-Max: 120pF
Reverse Recovery Time-Max: 47ns
Thermal Resistance: 20°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
54
Multiple Of:
1
Total
$1,794.42
USD
Quantity
Unit Price
1
$34.89
4
$34.39
10
$34.05
25
$33.72
40+
$33.23
Product Variant Information section