text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC072N04LDATMA1

N-Channel (Dual) 40 V 20 A 65 W Surface Mount Mosfet Array - PG-TDSON-8-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC072N04LDATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 7.2mΩ
Rated Power Dissipation: 65W
Qg Gate Charge: 52nC
Drain Current: 20A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 50ns
Rise Time: 4ns
Fall Time: 25ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Input Capacitance: 3070pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,450.00
USD
Quantity
Unit Price
5,000
$0.49
10,000
$0.485
15,000+
$0.475