text.skipToContent text.skipToNavigation

Manufacturer Part #

BSD223PH6327XTSA1

Dual P-Channel -20 V 1.2 Ohm -0.39 A OptiMOS Small-Signal-Transistor-PG-SOT363-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2530
Product Specification Section
Infineon BSD223PH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 0.25W
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.39A
Turn-on Delay Time: 3.8ns
Turn-off Delay Time: 5.1ns
Rise Time: 5ns
Fall Time: 3.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Technology: OptiMOS
Input Capacitance: 45pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$700.80
USD
Quantity
Unit Price
3,000
$0.0598
9,000
$0.0584
15,000
$0.0577
60,000
$0.056
90,000+
$0.0549