text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS192PH6327FTSA1

Single P-Channel 250 V 12 Ohm 4.9 nC SIPMOS® Small Signal Mosfet - SOT-89

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Infineon BSS192PH6327FTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 12Ω
Rated Power Dissipation: 1|W
Qg Gate Charge: 4.9nC
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$120.00
USD
Quantity
Unit Price
1,000
$0.12
2,000
$0.119
4,000
$0.117
15,000+
$0.114
Product Variant Information section