Manufacturer Part #
DMN3070SSN-7
Single N-Channel 30 V 50 mOhm 6 nC 0.78 W Silicon Surface Mount Mosfet - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Diodes Incorporated DMN3070SSN-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMN3070SSN-7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 40mΩ |
| Rated Power Dissipation: | 0.78W |
| Qg Gate Charge: | 13.2nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 4.2A |
| Turn-on Delay Time: | 4.3ns |
| Turn-off Delay Time: | 4.4ns |
| Rise Time: | 20.1ns |
| Fall Time: | 4.1ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.1V |
| Input Capacitance: | 697pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0815
9,000
$0.0795
15,000
$0.0786
45,000
$0.0767
75,000+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount