text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN62D0LFD-7

N-Channel 60 V 2 Ohm SMT Enhancement Mode Mosfet - X1-DFN1212-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Diodes Incorporated DMN62D0LFD-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 480mW
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 310mA
Turn-on Delay Time: 2.6ns
Turn-off Delay Time: 18ns
Rise Time: 2.1ns
Fall Time: 8.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 31pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.30
USD
Quantity
Unit Price
3,000
$0.0801
9,000
$0.0781
15,000
$0.0772
45,000
$0.0754
75,000+
$0.0737
Product Variant Information section